3-177899-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 430,504
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 20,967
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.06090
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19,513
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.05923
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,285
Unit Price: Fr.0.39000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.17021
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.16954
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 74,762
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 81,305
Unit Price: Fr.0.39000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11,044
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.25923
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.06412
Datasheet
3 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm)
Taking Commercial Drone Reliability to New Heights

3-177899-1

DigiKey Part Number
3-177899-1-ND
Manufacturer
Manufacturer Product Number
3-177899-1
Description
CONN PLUG HSG 3POS 3.96MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
3-177899-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1123722-3TE Connectivity AMP Connectors430,504A30502-NDFr.0.11000Parametric Equivalent
176272-1TE Connectivity AMP Connectors20,967A106282-NDFr.0.17000Parametric Equivalent
176272-2TE Connectivity AMP Connectors0A116545-NDFr.0.06090Parametric Equivalent
176272-4TE Connectivity AMP Connectors19,513A116546-NDFr.0.12000Parametric Equivalent
176272-9TE Connectivity AMP Connectors0176272-9-NDFr.0.05923Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
7,200Fr.0.15422Fr.1,110.38
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15422
Unit Price with VAT:Fr.0.16671