
3-1871057-0 | |
|---|---|
DigiKey Part Number | A120679-ND |
Manufacturer | |
Manufacturer Product Number | 3-1871057-0 |
Description | CONN RCPT HSG 40POS 2.00MM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1871057-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | Fr.0.73663 | Fr.1,178.61 |
| Unit Price without VAT: | Fr.0.73663 |
|---|---|
| Unit Price with VAT: | Fr.0.79630 |

