
3-1926739-0 | |
|---|---|
DigiKey Part Number | A117584-ND |
Manufacturer | |
Manufacturer Product Number | 3-1926739-0 |
Description | CONN RCPT 27POS EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 3-1926739-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | - | |
Number of Positions | 27 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 15 Signal, 12 Power | |
Features | Guide Pin | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,680 | Fr.6.63065 | Fr.11,139.49 |
| Unit Price without VAT: | Fr.6.63065 |
|---|---|
| Unit Price with VAT: | Fr.7.16773 |

