Similar

3-2273126-2 | |
|---|---|
DigiKey Part Number | A136021-ND |
Manufacturer | |
Manufacturer Product Number | 3-2273126-2 |
Description | CBL 4POS RCPT RA TO PLUG 1.97' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2273126-2 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 1.97' (600.00mm) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200670117 | Molex | 0 | 1200670117-ND | Fr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.21.75000 | Fr.21.75 |
| 10 | Fr.18.48600 | Fr.184.86 |
| 25 | Fr.17.32880 | Fr.433.22 |
| 50 | Fr.16.50180 | Fr.825.09 |
| 100 | Fr.15.71470 | Fr.1,571.47 |
| 250 | Fr.14.73192 | Fr.3,682.98 |
| 500 | Fr.14.02980 | Fr.7,014.90 |
| Unit Price without VAT: | Fr.21.75000 |
|---|---|
| Unit Price with VAT: | Fr.23.51175 |


