
SN75DP159RGZT | |
|---|---|
DigiKey Part Number | 296-SN75DP159RGZTTR-ND - Tape & Reel (TR) 296-SN75DP159RGZTCT-ND - Cut Tape (CT) 296-SN75DP159RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP159RGZT |
Description | IC VIDEO RETIMER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Shifter Retimer IC I2C DVI 1.0, HDMI 1.4a, HDMI 2.0b 48-VQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP159RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Shifter Retimer | |
Applications | Video Display | |
Standards | DVI 1.0, HDMI 1.4a, HDMI 2.0b | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.37000 | Fr.6.37 |
| 10 | Fr.4.92700 | Fr.49.27 |
| 25 | Fr.4.56760 | Fr.114.19 |
| 100 | Fr.4.17280 | Fr.417.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.3.98456 | Fr.996.14 |
| 500 | Fr.3.87108 | Fr.1,935.54 |
| 750 | Fr.3.81427 | Fr.2,860.70 |
| 1,250 | Fr.3.75130 | Fr.4,689.12 |
| 1,750 | Fr.3.71450 | Fr.6,500.38 |
| Unit Price without VAT: | Fr.6.37000 |
|---|---|
| Unit Price with VAT: | Fr.6.88597 |



