
3-338088-3 | |
|---|---|
DigiKey Part Number | 3-338088-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-338088-3 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 3-338088-3 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Nickel |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Surface Mount | Housing Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | Fr.1.20377 | Fr.2,106.60 |
| Unit Price without VAT: | Fr.1.20377 |
|---|---|
| Unit Price with VAT: | Fr.1.30128 |


