3-487952-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 3,151
Unit Price: Fr.0.41000
Datasheet
Image for 3-487952-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-487952-0

DigiKey Part Number
3-487952-0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3-487952-0
Description
CONN FPC BOTTOM 30POS 1MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3-487952-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
TE Connectivity AMP Connectors
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
200V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
30
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
150.0µin (3.81µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.101" (2.56mm)
Actuator Color
Black
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFC3B07-30-TGCT3,1512073-FFC3B07-30-TCT-NDFr.0.41000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,200Fr.1.12637Fr.8,109.86
Unit Price without VAT:Fr.1.12637
Unit Price with VAT:Fr.1.21761