
3-60803-1 | |
|---|---|
DigiKey Part Number | A113505-ND |
Manufacturer | |
Manufacturer Product Number | 3-60803-1 |
Description | CONN PC PIN CIRC 0.058DIA GOLD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3-60803-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Flanged | |
Pin Size - Above Flange | 0.058" (1.47mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.160" (4.06mm) | |
Length - Below Flange | 0.150" (3.81mm) | |
Length - Overall | 0.375" (9.53mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Mounting Hole Diameter | 0.046" ~ 0.050" (1.17mm ~ 1.27mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" ~ 0.093" (1.57mm ~ 2.36mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.73000 | Fr.0.73 |
| 10 | Fr.0.61500 | Fr.6.15 |
| 25 | Fr.0.57680 | Fr.14.42 |
| 50 | Fr.0.54900 | Fr.27.45 |
| 100 | Fr.0.52270 | Fr.52.27 |
| 250 | Fr.0.48996 | Fr.122.49 |
| 500 | Fr.0.46656 | Fr.233.28 |
| 1,000 | Fr.0.44428 | Fr.444.28 |
| 3,000 | Fr.0.41114 | Fr.1,233.42 |
| Unit Price without VAT: | Fr.0.73000 |
|---|---|
| Unit Price with VAT: | Fr.0.78913 |

