
3-640866-6 | |
|---|---|
DigiKey Part Number  | 3-640866-6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3-640866-6  | 
Description  | CONN EDGE SGL FML 6POS 0.156 TIN  | 
Customer Reference  | |
Detailed Description  | 6 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Red  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Card Type  | Non Specified - Single Edge  | |
Gender  | Female  | |
Number of Positions/Bay/Row  | 6  | |
Number of Positions  | 6  | |
Card Thickness  | 0.062" (1.57mm)  | |
Number of Rows  | 1  | |
Pitch  | 0.156" (3.96mm)  | |
Read Out  | Single  | |
Features  | -  | |
Mounting Type  | Panel Mount  | |
Termination  | IDC  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Tin  | |
Contact Finish Thickness  | 80.0µin (2.03µm)  | |
Contact Type  | -  | |
Color  | Red  | |
Flange Feature  | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia  | |
Operating Temperature  | -55°C ~ 105°C  | |
Material - Insulation  | Polyester Thermoplastic  | |
Base Product Number  | 



