
3-641193-2 | |
|---|---|
DigiKey Part Number | 3-641193-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-641193-2 |
Description | CONN RCPT 2POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641193-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.67800 | Fr.6.78 |
| 25 | Fr.0.63440 | Fr.15.86 |
| 50 | Fr.0.60440 | Fr.30.22 |
| 100 | Fr.0.57540 | Fr.57.54 |
| 250 | Fr.0.53936 | Fr.134.84 |
| 500 | Fr.0.51358 | Fr.256.79 |
| 1,000 | Fr.0.48906 | Fr.489.06 |
| 2,500 | Fr.0.45845 | Fr.1,146.12 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |













