
3-644044-8 | |
---|---|
DigiKey Part Number | A136922-ND |
Manufacturer | |
Manufacturer Product Number | 3-644044-8 |
Description | CONN RCPT 8POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644044-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.26000 | Fr.3.26 |
10 | Fr.2.76500 | Fr.27.65 |
25 | Fr.2.59120 | Fr.64.78 |
50 | Fr.2.46740 | Fr.123.37 |
100 | Fr.2.34950 | Fr.234.95 |
250 | Fr.2.20236 | Fr.550.59 |
500 | Fr.2.09730 | Fr.1,048.65 |
1,000 | Fr.2.09440 | Fr.2,094.40 |
Unit Price without VAT: | Fr.3.26000 |
---|---|
Unit Price with VAT: | Fr.3.52406 |