Similar
Similar
Similar
Similar

3-644633-4 | |
|---|---|
DigiKey Part Number | 3-644633-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-644633-4 |
Description | CONN HEADER R/A 4POS 3.96MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-644633-4 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.300" (7.62mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Friction Lock | Applications General Purpose, Industrial |
Contact Length - Mating 0.450" (11.43mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0026605040 | Molex | 6,461 | WM4642-ND | Fr.0.37000 | Similar |
| 0026645040 | Molex | 3,489 | WM3916-ND | Fr.0.47000 | Similar |
| 0417920513 | Molex | 0 | WM23243-ND | Fr.1.01046 | Similar |
| 0417920530 | Molex | 0 | 0417920530-ND | Fr.1.29019 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.85278 | Fr.3,705.56 |
| Unit Price without VAT: | Fr.1.85278 |
|---|---|
| Unit Price with VAT: | Fr.2.00286 |





