
4-1105001-3 | |
|---|---|
DigiKey Part Number | 4-1105001-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1105001-3 |
Description | CONTACT HD CRMP SKT 13.5-15.5AWG |
Customer Reference | |
Detailed Description | Contact Crimp Socket 13.5-15.5 AWG Tin |
Datasheet | Datasheet |
EDA/CAD Models | 4-1105001-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13.5-15.5 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |




