
3-917809-2 | |
|---|---|
DigiKey Part Number | A29755-ND |
Manufacturer | |
Manufacturer Product Number | 3-917809-2 |
Description | CONN PLUG HSG 4POS 10.16MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-917809-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.07000 | Fr.3.07 |
| 10 | Fr.2.61300 | Fr.26.13 |
| 25 | Fr.2.44880 | Fr.61.22 |
| 70 | Fr.2.27729 | Fr.159.41 |
| 140 | Fr.2.16857 | Fr.303.60 |
| 280 | Fr.2.06504 | Fr.578.21 |
| 560 | Fr.1.96650 | Fr.1,101.24 |
| 1,050 | Fr.1.88125 | Fr.1,975.31 |
| 2,520 | Fr.1.76867 | Fr.4,457.05 |
| Unit Price without VAT: | Fr.3.07000 |
|---|---|
| Unit Price with VAT: | Fr.3.31867 |












