
31587 | |
|---|---|
DigiKey Part Number | 31587-ND |
Manufacturer | |
Manufacturer Product Number | 31587 |
Description | CONN SPADE TERM 10-12AWG #6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.296" (7.52mm) |
Width - Outer Edges 0.406" (10.31mm) | Length - Termination 0.268" (6.81mm) |
Length - Overall 0.772" (19.61mm) | Tongue Inside Opening 0.145" (3.68mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.18381 | Fr.1,838.10 |
| Unit Price without VAT: | Fr.0.18381 |
|---|---|
| Unit Price with VAT: | Fr.0.19870 |



