
322275 | |
---|---|
DigiKey Part Number | A27204-ND |
Manufacturer | |
Manufacturer Product Number | 322275 |
Description | CONN INLINE 250-300 MCM CRIMP |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 250-300MCM (kcmil) |
Datasheet | Datasheet |
EDA/CAD Models | 322275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 250-300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number | - |