
1743102-1 | |
|---|---|
DigiKey Part Number | A128178-ND |
Manufacturer | |
Manufacturer Product Number | 1743102-1 |
Description | CONN RCPT HSG 0.187 2POS NATURAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1743102-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.23900 | Fr.2.39 |
| 25 | Fr.0.22400 | Fr.5.60 |
| 50 | Fr.0.21320 | Fr.10.66 |
| 100 | Fr.0.20300 | Fr.20.30 |
| 250 | Fr.0.19020 | Fr.47.55 |
| 600 | Fr.0.17882 | Fr.107.29 |
| 1,200 | Fr.0.17027 | Fr.204.32 |
| 3,000 | Fr.0.15960 | Fr.478.80 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |



