345212-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

345212-1

DigiKey Part Number
17-345212-1TR-ND - Tape & Reel (TR)
17-345212-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
345212-1
Description
CONN TAB 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
345212-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,242
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.22700Fr.2.27
25Fr.0.21320Fr.5.33
50Fr.0.20300Fr.10.15
100Fr.0.19330Fr.19.33
250Fr.0.18116Fr.45.29
500Fr.0.17250Fr.86.25
1,000Fr.0.16426Fr.164.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.14150Fr.566.00
8,000Fr.0.13474Fr.1,077.92
12,000Fr.0.13094Fr.1,571.28
20,000Fr.0.12631Fr.2,526.20
28,000Fr.0.12335Fr.3,453.80
40,000Fr.0.12028Fr.4,811.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106