350218-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350218-3

DigiKey Part Number
A97893TR-ND - Tape & Reel (TR)
A97893CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350218-3
Description
CONN PIN 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350218-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,948
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.08700Fr.0.87
25Fr.0.08200Fr.2.05
50Fr.0.07800Fr.3.90
100Fr.0.07420Fr.7.42
250Fr.0.06952Fr.17.38
500Fr.0.06618Fr.33.09
1,000Fr.0.06302Fr.63.02
2,500Fr.0.05906Fr.147.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05148Fr.257.40
10,000Fr.0.04902Fr.490.20
15,000Fr.0.04763Fr.714.45
25,000Fr.0.04595Fr.1,148.75
35,000Fr.0.04487Fr.1,570.45
50,000Fr.0.04375Fr.2,187.50
125,000Fr.0.04102Fr.5,127.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810