
353377-7 | |
|---|---|
DigiKey Part Number | 353377-7-ND |
Manufacturer | |
Manufacturer Product Number | 353377-7 |
Description | SQUIB CONN HSG YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Yellow 0.122" (3.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353377-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.122" (3.10mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Yellow | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.16304 | Fr.1,304.32 |
| Unit Price without VAT: | Fr.0.16304 |
|---|---|
| Unit Price with VAT: | Fr.0.17625 |

