


368501-1 | |
---|---|
DigiKey Part Number | 368501-1-ND |
Manufacturer | |
Manufacturer Product Number | 368501-1 |
Description | CONN PLUG HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 368501-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.19400 | Fr.1.94 |
25 | Fr.0.18160 | Fr.4.54 |
50 | Fr.0.17280 | Fr.8.64 |
100 | Fr.0.16460 | Fr.16.46 |
250 | Fr.0.15424 | Fr.38.56 |
500 | Fr.0.14684 | Fr.73.42 |
1,000 | Fr.0.13983 | Fr.139.83 |
2,500 | Fr.0.13107 | Fr.327.67 |
Unit Price without VAT: | Fr.0.23000 |
---|---|
Unit Price with VAT: | Fr.0.24863 |