2-2170808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-2170808-4

4-2170808-2

DigiKey Part Number
4-2170808-2-ND
Manufacturer
Manufacturer Product Number
4-2170808-2
Description
CONN QSFP28 CAGE 1X2 W/HSINK R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Position QSFP28 Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4-2170808-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 2) with Heat Sink
Connector Type
QSFP28
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.30.23000Fr.30.23
5Fr.28.02200Fr.140.11
15Fr.26.60667Fr.399.10
30Fr.25.75100Fr.772.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.30.23000
Unit Price with VAT:Fr.32.67863