14 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-640431-4

DigiKey Part Number
4-640431-4-ND
Manufacturer
Manufacturer Product Number
4-640431-4
Description
CONN RCPT 14POS IDC 18AWG TIN
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Datasheet
 Datasheet
EDA/CAD Models
4-640431-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Series
Wire Type
Discrete or Ribbon Cable
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Obsolete
Features
Closed End
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Female Socket
Contact Finish Thickness
80.0µin (2.03µm)
Number of Positions
14
Color
Orange
Pitch
0.156" (3.96mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.