
4-644809-2 | |
---|---|
DigiKey Part Number | 4-644809-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-644809-2 |
Description | CONN PLUG 12POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-644809-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.5.80806 | Fr.2,904.03 |
Unit Price without VAT: | Fr.5.80806 |
---|---|
Unit Price with VAT: | Fr.6.27851 |