40705
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40705

DigiKey Part Number
A100908TR-ND - Tape & Reel (TR)
A100908CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
40705
Description
CONN SPADE TERM 14-18AWG #8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 14-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
40705 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.275" (6.99mm)
Length - Overall
0.542" (13.77mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
Brass
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.175" (4.45mm)
Length - Termination
0.120" (3.05mm)
Tongue Inside Opening
0.171" (4.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,780
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.16400Fr.1.64
25Fr.0.15360Fr.3.84
50Fr.0.14600Fr.7.30
100Fr.0.13910Fr.13.91
250Fr.0.13036Fr.32.59
500Fr.0.12412Fr.62.06
1,000Fr.0.11820Fr.118.20
2,500Fr.0.11079Fr.276.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.09529Fr.1,429.35
30,000Fr.0.09075Fr.2,722.50
45,000Fr.0.08819Fr.3,968.55
75,000Fr.0.08507Fr.6,380.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539