
41461 | |
|---|---|
DigiKey Part Number | 41461-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 41461 |
Description | CONN RING HOOK 14-18AWG #10 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Hook 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Hook | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.540" (13.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | Fr.0.07520 | Fr.2,256.00 |
| Unit Price without VAT: | Fr.0.07520 |
|---|---|
| Unit Price with VAT: | Fr.0.08129 |

