F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

414766-8

DigiKey Part Number
414766-8-ND
Manufacturer
Manufacturer Product Number
414766-8
Description
CONN F PLUG STR 75 OHM
Customer Reference
Detailed Description
F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
414766-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
1 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Obsolete
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Nickel
Impedance
75 Ohms
Operating Temperature
-65°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-59
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.