
42100-1 | |
---|---|
DigiKey Part Number | A27935TR-ND - Tape & Reel (TR) A27935CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42100-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42100-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.290" (7.37mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.10200 | Fr.1.02 |
25 | Fr.0.09520 | Fr.2.38 |
50 | Fr.0.09080 | Fr.4.54 |
100 | Fr.0.08650 | Fr.8.65 |
250 | Fr.0.08108 | Fr.20.27 |
500 | Fr.0.07720 | Fr.38.60 |
1,000 | Fr.0.07351 | Fr.73.51 |
2,500 | Fr.0.06890 | Fr.172.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | Fr.0.06020 | Fr.722.40 |
24,000 | Fr.0.05732 | Fr.1,375.68 |
36,000 | Fr.0.05571 | Fr.2,005.56 |
60,000 | Fr.0.05374 | Fr.3,224.40 |
84,000 | Fr.0.05248 | Fr.4,408.32 |
120,000 | Fr.0.05117 | Fr.6,140.40 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |