0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42198-2

DigiKey Part Number
A27681TR-ND - Tape & Reel (TR)
A27681CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42198-2
Description
CONN QC RCPT 18-22AWG 0.205
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42198-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.616" (15.65mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.205" (5.21mm)
Insulation Diameter
0.085" ~ 0.125" (2.16mm ~ 3.18mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,573
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.10100Fr.1.01
25Fr.0.09520Fr.2.38
50Fr.0.09060Fr.4.53
100Fr.0.08620Fr.8.62
250Fr.0.08072Fr.20.18
500Fr.0.07688Fr.38.44
1,000Fr.0.07319Fr.73.19
2,500Fr.0.06860Fr.171.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.05738Fr.1,147.60
40,000Fr.0.05464Fr.2,185.60
60,000Fr.0.05310Fr.3,186.00
100,000Fr.0.05123Fr.5,123.00
140,000Fr.0.05002Fr.7,002.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972