
485020-1 | |
---|---|
DigiKey Part Number | A111209TR-ND - Tape & Reel (TR) A111209CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 485020-1 |
Description | CONN SPLICE 6000-8000 CMA CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 6000-8000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 485020-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 6000-8000 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03400 | Fr.0.34 |
25 | Fr.0.03120 | Fr.0.78 |
50 | Fr.0.03000 | Fr.1.50 |
100 | Fr.0.02850 | Fr.2.85 |
250 | Fr.0.02668 | Fr.6.67 |
500 | Fr.0.02540 | Fr.12.70 |
1,000 | Fr.0.02419 | Fr.24.19 |
2,500 | Fr.0.02268 | Fr.56.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | Fr.0.01790 | Fr.895.00 |
100,000 | Fr.0.01704 | Fr.1,704.00 |
150,000 | Fr.0.01656 | Fr.2,484.00 |
250,000 | Fr.0.01598 | Fr.3,995.00 |
350,000 | Fr.0.01560 | Fr.5,460.00 |
500,000 | Fr.0.01522 | Fr.7,610.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |