499911-9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.4.58108
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.3.50000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.6.04240
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.5.02840
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.5.34040
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.4.65400
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.5.78160
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.1.69000
Datasheet

Similar


3M
In Stock: 1,153
Unit Price: Fr.3.50000
Datasheet

Similar


3M
In Stock: 1,097
Unit Price: Fr.4.72000
Datasheet

Similar


3M
In Stock: 494
Unit Price: Fr.4.93000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499911-9

DigiKey Part Number
499911-9-ND
Manufacturer
Manufacturer Product Number
499911-9
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
0.684" (17.37mm)
Insulation Height
0.549" (13.94mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes