cms-photo-not-available
cms-photo-disclaimer

4PCR-09-006

cms-digikey-product-number
4PCR-09-006-ND
cms-manufacturer
cms-manufacturer-product-number
4PCR-09-006
cms-description
CONN BARRIER STRIP 9CIRC 0.325"
cms-standard-lead-time
26 Weeks
cms-customer-reference
cms-detailed-description
9 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
9
Number of Wire Entries
9
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
150V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
5,250Fr.2.48141Fr.13,027.40
Unit Price without VAT:Fr.2.48141
Unit Price with VAT:Fr.2.68240