Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Taking Commercial Drone Reliability to New Heights

5-103577-3

DigiKey Part Number
5-103577-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-103577-3
Description
CONN PC PIN SQUARE 0.025 GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.034" ~ 0.036" (0.86mm ~ 0.91mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Active
Board Thickness
0.062" ~ 0.125" (1.57mm ~ 3.18mm)
Terminal Type
Single Post
Contact Material
Phosphor Bronze
Terminal Style
Pin Retention
Contact Finish
Gold
Pin Size - Above Flange
0.025" (0.64mm) Square
Contact Finish Thickness
30.0µin (0.76µm)
Pin Size - Below Flange
0.025" (0.64mm) Square
Base Product Number
Length - Overall
0.389" (9.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
120,000Fr.0.12666Fr.15,199.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12666
Unit Price with VAT:Fr.0.13692