Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

5-104319-2

DigiKey Part Number
5-104319-2-ND
Manufacturer
Manufacturer Product Number
5-104319-2
Description
CONN HEADER R/A 20POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-104319-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.135" (3.43mm)
Series
Insulation Height
0.400" (10.16mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
756Fr.3.80671Fr.2,877.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.80671
Unit Price with VAT:Fr.4.11505