
5-1241400-1 | |
|---|---|
DigiKey Part Number | 17-5-1241400-1TR-ND - Tape & Reel (TR) 17-5-1241400-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-1241400-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-1241400-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.24800 | Fr.2.48 |
| 25 | Fr.0.23200 | Fr.5.80 |
| 50 | Fr.0.22100 | Fr.11.05 |
| 100 | Fr.0.21040 | Fr.21.04 |
| 250 | Fr.0.19720 | Fr.49.30 |
| 500 | Fr.0.18776 | Fr.93.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | Fr.0.16295 | Fr.293.31 |
| 3,600 | Fr.0.15517 | Fr.558.61 |
| 5,400 | Fr.0.15079 | Fr.814.27 |
| 9,000 | Fr.0.14545 | Fr.1,309.05 |
| 12,600 | Fr.0.14204 | Fr.1,789.70 |
| 18,000 | Fr.0.13851 | Fr.2,493.18 |
| 45,000 | Fr.0.12985 | Fr.5,843.25 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

