




5-146455-1 | |
|---|---|
DigiKey Part Number | A128858-ND |
Manufacturer | |
Manufacturer Product Number | 5-146455-1 |
Description | CONN HDR 1POS STACK T/H TIN |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5-146455-1 Models |
Category | Length - Stack Height 0.200" (5.080mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Tail 0.110" (2.800mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish - Post (Mating) Tin |
Number of Positions 1 | Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.440" (11.176mm) | Base Product Number |
Length - Post (Mating) 0.130" (3.300mm) |

