
5-160558-3 | |
|---|---|
DigiKey Part Number | A136166TR-ND - Tape & Reel (TR) A136166CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160558-3 |
Description | FASTIN-FASTON RECEP 6,35 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160558-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.764" (19.41mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.18100 | Fr.1.81 |
| 25 | Fr.0.16920 | Fr.4.23 |
| 50 | Fr.0.16120 | Fr.8.06 |
| 100 | Fr.0.15340 | Fr.15.34 |
| 250 | Fr.0.14376 | Fr.35.94 |
| 500 | Fr.0.13686 | Fr.68.43 |
| 1,000 | Fr.0.13032 | Fr.130.32 |
| 2,500 | Fr.0.12215 | Fr.305.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.11050 | Fr.552.50 |
| 10,000 | Fr.0.10523 | Fr.1,052.30 |
| 15,000 | Fr.0.10226 | Fr.1,533.90 |
| 25,000 | Fr.0.09864 | Fr.2,466.00 |
| 35,000 | Fr.0.09633 | Fr.3,371.55 |
| 50,000 | Fr.0.09394 | Fr.4,697.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |















