



5-1634514-0 | |
|---|---|
DigiKey Part Number  | A97577-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5-1634514-0  | 
Description  | CONN BNC JACK STR 75 OHM CRIMP  | 
Customer Reference  | |
Detailed Description  | BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 5-1634514-0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Connector Style  | ||
Connector Type  | Jack, Female Socket  | |
Contact Termination  | Crimp  | |
Shield Termination  | Crimp  | |
Impedance  | 75 Ohms  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Cable Group  | RG-59B, 62A, 140, 210  | |
Fastening Type  | Bayonet Lock  | |
Frequency - Max  | 4 GHz  | |
Number of Ports  | 1  | |
Features  | -  | |
Housing Color  | Silver  | |
Ingress Protection  | -  | |
Center Contact Material  | Phosphor Bronze  | |
Includes  | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule  | |
Body Material  | Zinc Alloy  | |
Body Finish  | Nickel  | |
Center Contact Plating  | Gold  | |
Dielectric Material  | Polymethylpentene (PMP)  | |
Operating Temperature  | -55°C ~ 85°C  | |
Voltage Rating  | 500 V  | |
Mating Cycles  | 500  | |
Insertion Loss  | -  | |
Base Product Number  | 










