
5-6437504-0 | |
|---|---|
DigiKey Part Number | 5-6437504-0-ND |
Manufacturer | |
Manufacturer Product Number | 5-6437504-0 |
Description | CONN TRANSIST TO-3 3POS SILVER |
Customer Reference | |
Detailed Description | 3 (Oval) Pos Transistor, TO-3 Socket Silver Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-6437504-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transistor, TO-3 | |
Number of Positions or Pins (Grid) | 3 (Oval) | |
Pitch - Mating | - | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Chassis Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Silver | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Diallyl Phthalate (DAP) | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |

