
7-1452665-3 | |
|---|---|
DigiKey Part Number | A142546TR-ND - Tape & Reel (TR) A142546CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1452665-3 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 7-1452665-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.12600 | Fr.1.26 |
| 25 | Fr.0.11800 | Fr.2.95 |
| 50 | Fr.0.11240 | Fr.5.62 |
| 100 | Fr.0.10700 | Fr.10.70 |
| 250 | Fr.0.10028 | Fr.25.07 |
| 500 | Fr.0.09548 | Fr.47.74 |
| 1,000 | Fr.0.09091 | Fr.90.91 |
| 2,500 | Fr.0.08521 | Fr.213.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.07610 | Fr.456.60 |
| 12,000 | Fr.0.07247 | Fr.869.64 |
| 18,000 | Fr.0.07042 | Fr.1,267.56 |
| 30,000 | Fr.0.06793 | Fr.2,037.90 |
| 42,000 | Fr.0.06634 | Fr.2,786.28 |
| 60,000 | Fr.0.06469 | Fr.3,881.40 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |











