5-963860-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-963860-1

DigiKey Part Number
17-5-963860-1TR-ND - Tape & Reel (TR)
17-5-963860-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-963860-1
Description
TAB 2.8X0.8 CONTACT CS SRC SN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,623
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.27100Fr.2.71
25Fr.0.25360Fr.6.34
50Fr.0.24180Fr.12.09
100Fr.0.23020Fr.23.02
250Fr.0.21568Fr.53.92
500Fr.0.20538Fr.102.69
1,000Fr.0.19557Fr.195.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.16847Fr.673.88
8,000Fr.0.16043Fr.1,283.44
12,000Fr.0.15590Fr.1,870.80
20,000Fr.0.15039Fr.3,007.80
28,000Fr.0.14686Fr.4,112.08
40,000Fr.0.14322Fr.5,728.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592