5-965982-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-965982-1

DigiKey Part Number
17-5-965982-1TR-ND - Tape & Reel (TR)
17-5-965982-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-965982-1
Description
TAB 2.8X0.8 CONTACT CF SWS SN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,928
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.29400Fr.2.94
25Fr.0.27480Fr.6.87
50Fr.0.26180Fr.13.09
100Fr.0.24920Fr.24.92
250Fr.0.23356Fr.58.39
500Fr.0.22240Fr.111.20
1,000Fr.0.21178Fr.211.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.0.18416Fr.644.56
7,000Fr.0.17537Fr.1,227.59
10,500Fr.0.17043Fr.1,789.51
17,500Fr.0.16440Fr.2,877.00
24,500Fr.0.16054Fr.3,933.23
35,000Fr.0.15656Fr.5,479.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754