5-968220-1.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-968220-1

DigiKey Part Number
17-5-968220-1TR-ND - Tape & Reel (TR)
17-5-968220-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-968220-1
Description
MQS SOCKET CONTACT F. MULTIPLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5-968220-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,355
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.08500Fr.0.85
25Fr.0.07960Fr.1.99
50Fr.0.07580Fr.3.79
100Fr.0.07220Fr.7.22
250Fr.0.06772Fr.16.93
500Fr.0.06448Fr.32.24
1,000Fr.0.06139Fr.61.39
2,500Fr.0.05754Fr.143.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,000Fr.0.04865Fr.632.45
26,000Fr.0.04633Fr.1,204.58
39,000Fr.0.04503Fr.1,756.17
65,000Fr.0.04343Fr.2,822.95
91,000Fr.0.04241Fr.3,859.31
130,000Fr.0.04136Fr.5,376.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810