
5066683-7 | |
|---|---|
DigiKey Part Number | 5066683-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5066683-7 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5066683-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48,000 | Fr.0.09179 | Fr.4,405.92 |
| Unit Price without VAT: | Fr.0.09179 |
|---|---|
| Unit Price with VAT: | Fr.0.09922 |
















