5084616-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5084616-4

DigiKey Part Number
A99237TR-ND - Tape & Reel (TR)
A99237CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5084616-4
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5084616-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Height Above Board
0.463" (11.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.8.85000Fr.8.85
10Fr.7.51800Fr.75.18
25Fr.7.04720Fr.176.18
50Fr.6.71080Fr.335.54
100Fr.6.41110Fr.641.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.5.59880Fr.1,119.76
400Fr.5.33178Fr.2,132.71
600Fr.5.23783Fr.3,142.70
Manufacturers Standard Package
Unit Price without VAT:Fr.8.85000
Unit Price with VAT:Fr.9.56685