
5-147377-3 | |
|---|---|
DigiKey Part Number | A104091TR-ND - Tape & Reel (TR) A104091CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-147377-3 |
Description | CONN HEADER SMD 30POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-147377-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.125" (3.18mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.435" (11.05mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyphthalamide (PPA) | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 30VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.74000 | Fr.7.74 |
| 10 | Fr.6.57900 | Fr.65.79 |
| 100 | Fr.5.59240 | Fr.559.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.4.98028 | Fr.1,245.07 |
| 500 | Fr.4.74276 | Fr.2,371.38 |
| 750 | Fr.4.60913 | Fr.3,456.85 |
| 1,250 | Fr.4.52670 | Fr.5,658.38 |
| Unit Price without VAT: | Fr.7.74000 |
|---|---|
| Unit Price with VAT: | Fr.8.36694 |





