5145263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5145263-3
5145263-3
5145263-3

5145263-3

DigiKey Part Number
A101988-ND
Manufacturer
Manufacturer Product Number
5145263-3
Description
CONN AGP FMALE 124POS 0.100 GOLD
Customer Reference
Detailed Description
124 Position Female Connector AGP Gold 0.100" (2.54mm) Brown
Datasheet
 Datasheet
EDA/CAD Models
5145263-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Card Type
AGP
Gender
Female
Number of Positions/Bay/Row
21; 41
Number of Positions
124
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
Board Lock
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Brown
Flange Feature
-
Operating Temperature
0°C ~ 85°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.