Direct
Similar

5175472-5 | |
|---|---|
DigiKey Part Number | 5175472-5-ND |
Manufacturer | |
Manufacturer Product Number | 5175472-5 |
Description | CONN BTB HD PLUG 40POS R/A SLDR |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Board to Board, High Density Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5175472-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Type Board to Board, High Density |
Part Status Obsolete | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 40 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-5175472-5 | TE Connectivity AMP Connectors | 0 | 5-5175472-5-ND | Fr.8.02542 | Direct |
| 3-5175472-5 | TE Connectivity AMP Connectors | 1 | 3-5175472-5-ND | Fr.14.98000 | Similar |


