cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5179229-9

DigiKey Part Number
5179229-9-ND
Manufacturer
Manufacturer Product Number
5179229-9
Description
CONN RCPT 180POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
180
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm
Height Above Board
0.148" (3.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,700Fr.6.03894Fr.16,305.14
Unit Price without VAT:Fr.6.03894
Unit Price with VAT:Fr.6.52809