5205730-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 138
Unit Price: Fr.5.06000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,541
Unit Price: Fr.7.21000
Datasheet
15 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5205730-3

DigiKey Part Number
5205730-3-ND
Manufacturer
Manufacturer Product Number
5205730-3
Description
CONN BACKSHELL 15P 45/180DEG BLK
Customer Reference
Detailed Description
15 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
TE Connectivity AMP Connectors
Cable Exit
45°, 180°
Series
Shielding
Unshielded
Packaging
Box
Primary Material
Plastic
Part Status
Obsolete
Material
Polypropylene (PP)
Accessory Type
Hinged Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
15
Color
Black
Compatible Shell Size
A
Base Product Number
Compatible D-Sub Size
15pos and HD26pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5205730-1TE Connectivity AMP Connectors138A33678-NDFr.5.06000Parametric Equivalent
5206393-1TE Connectivity AMP Connectors1,541A33677-NDFr.7.21000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types